Similar
Similar

3429-6205 | |
|---|---|
DigiKey Part Number | 3429-6205-ND |
Manufacturer | |
Manufacturer Product Number | 3429-6205 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3429-6205 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.610" (15.49mm) |
Series | Overall Contact Length 1.150" (29.21mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Wire Wrap | Contact Finish Thickness - Post Flash |
Fastening Type Latch Lock/Eject Hooks, Short | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3429-6002 | 3M | 13 | MHS26K-ND | ¥45.36000 | Similar |
| D3429-6002-AR | 3M | 456 | MHS26E-ND | ¥30.27000 | Similar |
| N3429-6002RB | 3M | 29 | MHS26L-ND | ¥40.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6 | ¥163.32167 | ¥979.93 |






















