


3365/09 100 | |
|---|---|
DigiKey Part Number | 3M158017-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/09 100 |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.54000 | ¥512.54 |
| 2 | ¥464.74000 | ¥929.48 |
| 3 | ¥438.75667 | ¥1,316.27 |
| 5 | ¥408.02600 | ¥2,040.13 |
| 7 | ¥388.96000 | ¥2,722.72 |
| 10 | ¥369.73300 | ¥3,697.33 |




