


3365/09 300 | |
|---|---|
DigiKey Part Number | 3M157818-300-ND 19-3365/09300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/09 300 |
Description | CBL RIBN 9COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.43000 | ¥6.43 |
| 5 | ¥5.18400 | ¥25.92 |
| 10 | ¥4.70600 | ¥47.06 |
| 25 | ¥4.13280 | ¥103.32 |
| 50 | ¥3.74660 | ¥187.33 |
| 100 | ¥3.39550 | ¥339.55 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥3.02137 | ¥906.41 |
| 600 | ¥2.74008 | ¥1,644.05 |
| 900 | ¥2.58893 | ¥2,330.04 |
| 1,500 | ¥2.41151 | ¥3,617.26 |
| 2,100 | ¥2.30216 | ¥4,834.54 |
| 3,000 | ¥2.19250 | ¥6,577.50 |



