


C3365/09 100 | |
|---|---|
DigiKey Part Number | C3365/09100-ND 19-C3365/09100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/09 100 |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.35000 | ¥7.35 |
| 5 | ¥5.92000 | ¥29.60 |
| 10 | ¥5.36800 | ¥53.68 |
| 25 | ¥4.71720 | ¥117.93 |
| 50 | ¥4.27600 | ¥213.80 |
| 100 | ¥3.87440 | ¥387.44 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥4.02880 | ¥402.88 |
| 200 | ¥3.65145 | ¥730.29 |
| 300 | ¥3.44757 | ¥1,034.27 |
| 500 | ¥3.20814 | ¥1,604.07 |
| 700 | ¥3.06023 | ¥2,142.16 |
| 1,000 | ¥2.91161 | ¥2,911.61 |


