3355/09 100 | ||
---|---|---|
DigiKey Part Number | 3M155978-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3355/09 100 | |
Description | CABLE RIBBON 9COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.21200 | ¥721.20 |
300 | ¥6.35970 | ¥1,907.91 |
500 | ¥5.75116 | ¥2,875.58 |
1,000 | ¥5.20339 | ¥5,203.39 |
2,500 | ¥4.59480 | ¥11,487.00 |
5,000 | ¥4.16879 | ¥20,843.95 |
10,000 | ¥3.95578 | ¥39,557.80 |