33+SUPER-1X36YD | ||
---|---|---|
DigiKey Part Number | 3M156093-ND | |
Manufacturer | ||
Manufacturer Product Number | 33+SUPER-1X36YD | |
Description | TAPE ELECTRICAL BLACK 1"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.91000 | ¥219.91 |
10 | ¥208.92200 | ¥2,089.22 |
25 | ¥197.92760 | ¥4,948.19 |
50 | ¥186.93260 | ¥9,346.63 |
100 | ¥175.93610 | ¥17,593.61 |
250 | ¥164.94024 | ¥41,235.06 |
500 | ¥153.94440 | ¥76,972.20 |