28-1"X72YD | ||
---|---|---|
DigiKey Part Number | 28-1X72YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 28-1"X72YD | |
Description | TAPE ELECTRICAL WHITE 1"X72YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber Thermosetting | |
Backing, Carrier | Acetate Cloth | |
Thickness | 0.0083" (8.3 mils, 0.211mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0060" (6.0 mils, 0.152mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Wire Wrapping | |
Temperature Range | -40°F ~ 220°F (-40°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥413.14722 | ¥14,873.30 |