248-5205-00 | |
---|---|
DigiKey Part Number | 3M10828-ND |
Manufacturer | |
Manufacturer Product Number | 248-5205-00 |
Description | CONN SOCKET QFN 48POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (4 x 12) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 248-5205-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 48 (4 x 12) | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.33000 | ¥877.33 |
10 | ¥805.09100 | ¥8,050.91 |
25 | ¥774.12840 | ¥19,353.21 |
50 | ¥748.32480 | ¥37,416.24 |
100 | ¥707.03740 | ¥70,703.74 |