222-3343-09-0602J | ||
---|---|---|
DigiKey Part Number | 3M2201-ND | |
Manufacturer | ||
Manufacturer Product Number | 222-3343-09-0602J | |
Description | SOCKET ADAPTER 22DIP TO 22DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter DIP, 0.4" (10.16mm) Row Spacing To DIP, 0.4" (10.16mm) Row Spacing Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.4" (10.16mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.4" (10.16mm) Row Spacing | |
Number of Pins | 22 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.52000 | ¥202.52 |
10 | ¥177.37100 | ¥1,773.71 |
30 | ¥169.70367 | ¥5,091.11 |
50 | ¥164.22960 | ¥8,211.48 |
100 | ¥158.75560 | ¥15,875.56 |
250 | ¥149.99692 | ¥37,499.23 |
500 | ¥145.61740 | ¥72,808.70 |