2212 | ||
---|---|---|
DigiKey Part Number | 2212-ND | |
Manufacturer | ||
Manufacturer Product Number | 2212 | |
Description | 3M BUTYL MASTIC TAPE 2-1/2" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Mastic Tape Tape Rubber, Self Fusing Adhesive Black 2.50" (63.50mm) 2 1/2" X 24.00" (609.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Mastic Tape | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 24.00" (609.60mm) | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥65.05160 | ¥3,252.58 |