200-6319-9UN-1900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 19
Unit Price: ¥1,171.06000
Datasheet

200-6319-9UN-1900

DigiKey Part Number
3M5071-ND
Manufacturer
Manufacturer Product Number
200-6319-9UN-1900
Description
CONN SOCKET PGA ZIF 361POS GOLD
Customer Reference
Detailed Description
361 (19 x 19) Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
PGA, ZIF (ZIP)
Number of Positions or Pins (Grid)
361 (19 x 19)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyethersulfone (PES)
Operating Temperature
-55°C ~ 150°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number