20-3/4"X60YDS | ||
---|---|---|
DigiKey Part Number | 3M158622-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-3/4"X60YDS | |
Description | TAPE ELECTRICAL WHITE 3/4"X60YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Epoxy Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | - | |
Temperature Range | 311°F (155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥441.43333 | ¥21,188.80 |