Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | - | |
Temperature Range | 311°F (155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |