1W226-TZLB-300-0LC (RC | ||
---|---|---|
DigiKey Part Number | 1W226-TZLB-300-0LC(RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 1W226-TZLB-300-0LC (RC | |
Description | 26POS ML FML MINI D RIB CBL ASY | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Female to Male Assembly 9.84' (3.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,097.04000 | ¥5,485.20 |