1W226-TZLB-050-0LC | ||
---|---|---|
DigiKey Part Number | 3M157276-ND | |
Manufacturer | ||
Manufacturer Product Number | 1W226-TZLB-050-0LC | |
Description | CABLE ASSY MDR 26POS M-F 0.5M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Female to Male Assembly 1.64' (500.00mm) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥837.62000 | ¥837.62 |
10 | ¥768.60300 | ¥7,686.03 |
100 | ¥674.99390 | ¥67,499.39 |