1U30S-MB2-SA1-250 | |
---|---|
DigiKey Part Number | 19-1U30S-MB2-SA1-250-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA1-250 |
Description | USB3 CABLE ASSEMBLY 2.5 METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 8.20' (2.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.81000 | ¥516.81 |
10 | ¥474.26000 | ¥4,742.60 |
25 | ¥456.01600 | ¥11,400.40 |
50 | ¥440.81440 | ¥22,040.72 |
100 | ¥416.49440 | ¥41,649.44 |