1SF26-L137-00C-200 (RC) | |
---|---|
DigiKey Part Number | 1SF26-L137-00C-200(RC)-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L137-00C-200 (RC) |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | - | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥2,930.40800 | ¥14,652.04 |