1SF26-L120-00C-A00 (RC) | ||
---|---|---|
DigiKey Part Number | 1SF26-L120-00C-A00(RC)-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SF26-L120-00C-A00 (RC) | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 1 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 32.81' (10.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 32.81' (10.0m) | |
Cable Type | - | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,116.43000 | ¥3,116.43 |
10 | ¥2,887.86800 | ¥28,878.68 |
25 | ¥2,783.99000 | ¥69,599.75 |