1SD26-3120-00C-300 | ||
---|---|---|
DigiKey Part Number | 3M158615-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SD26-3120-00C-300 | |
Description | CABLE POCL SDR SDR 300CM GRAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.67000 | ¥1,351.67 |
10 | ¥1,240.36700 | ¥12,403.67 |
25 | ¥1,192.65720 | ¥29,816.43 |
50 | ¥1,152.90100 | ¥57,645.05 |