1MIC 3M662XW TH SHEET 9X11" | ||
---|---|---|
DigiKey Part Number | 1MIC3M662XWTHSHEET9X11"-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MIC 3M662XW TH SHEET 9X11" | |
Description | LAPPING FILM DIAMOND 1U 11" X 9" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 1µ 9.00" (228.60mm) X 11.00" (279.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥407.77000 | ¥4,077.70 |