1MIC 3M662XW TH ROLL 1"X50'X1" | ||
---|---|---|
DigiKey Part Number | 1MIC3M662XWTHROLL1"X50'X1"-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MIC 3M662XW TH ROLL 1"X50'X1" | |
Description | LAPPING FILM DIAMOND 1U 50' X 1" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 1µ 1.00" (25.40mm) X 50' (15.2m) 16.7 yds Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 1.00" (25.40mm) | |
Length | 50' (15.2m) 16.7 yds | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,994.28000 | ¥4,994.28 |