1MIC 3M662XW TH DISC 4" | ||
---|---|---|
DigiKey Part Number | 1MIC3M662XWTHDISC4"-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MIC 3M662XW TH DISC 4" | |
Description | LAPPING FILM DIAMOND 1U 4" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 1µ X 4.00" (101.60mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥82.11500 | ¥4,105.75 |