1MIC 3M662XW DLF 3MIL TH 4.25 IN | ||
---|---|---|
DigiKey Part Number | 3M10776-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MIC 3M662XW DLF 3MIL TH 4.25 IN | |
Description | LAPPING FILM DIAMOND 1U 4.25" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 1µ X 4.25" (107.95mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥73.25656 | ¥18,314.14 |