1MG26-LFW0-00C-A00 | ||
---|---|---|
DigiKey Part Number | 1MG26-LFW0-00C-A00-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MG26-LFW0-00C-A00 | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Female to Male Assembly 32.81' (10.0m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥3,095.38400 | ¥15,476.92 |