1MF26-L577-00C-100 | ||
---|---|---|
DigiKey Part Number | 1MF26-L577-00C-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MF26-L577-00C-100 | |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 1 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,870.55000 | ¥9,352.75 |