19152 | ||
---|---|---|
DigiKey Part Number | 3M19152-ND | |
Manufacturer | ||
Manufacturer Product Number | 19152 | |
Description | DOODLEDUSTER CLOTH 7" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Dust Control Cleaning, Dust Removal 1 (250 ea 13.8" L x 7" W) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Dust Control | |
Usage | Cleaning, Dust Removal | |
Specifications | Microfiber, Nonabrasive | |
Quantity | 1 (250 ea 13.8" L x 7" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,019.34000 | ¥1,019.34 |