1905R-DE-PNK | ||
---|---|---|
DigiKey Part Number | 19-1905R-DE-PNK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1905R-DE-PNK | |
Description | SCOTCH DRY ERASE TAPE 1905R-DE-P | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Dry Erase Tape Tape Adhesive Pink 1.88" (47.63mm) 1 7/8" X 15' (4.6m) 5 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Dry Erase Tape | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Pink | |
Usage | Crafting, Decorating, Labeling | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥65.39667 | ¥784.76 |