Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Plastic | |
Color | Clear | |
Length | 1.250" (31.75mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Resin Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.83000 | ¥50.83 |