17063BN-ES | ||
---|---|---|
DigiKey Part Number | 3M12077-ND | |
Manufacturer | ||
Manufacturer Product Number | 17063BN-ES | |
Description | METALLIC COAT NICKEL LARGE HOOK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Large | |
Size / Dimension | 4.00" L x 1.63" W (101.6mm x 41.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
5 | ¥60.91200 | ¥304.56 |
10 | ¥59.26300 | ¥592.63 |
25 | ¥57.62080 | ¥1,440.52 |
50 | ¥54.32800 | ¥2,716.40 |
100 | ¥52.68150 | ¥5,268.15 |
250 | ¥47.74244 | ¥11,935.61 |
500 | ¥46.09628 | ¥23,048.14 |
1,000 | ¥44.44997 | ¥44,449.97 |