Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Green | |
Usage | General Purpose | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |