1700-CONFIG | ||
---|---|---|
DigiKey Part Number | 19-1700-CONFIG-ND | |
Manufacturer | ||
Manufacturer Product Number | 1700-CONFIG | |
Description | TAPE ELECTRICAL BLACK | |
Customer Reference | ||
Detailed Description | Electrical Tape Adhesive Black X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0071" (7.1 mils, 0.180mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Black | |
Usage | - | |
Temperature Range | 32°F ~ 176°F (0°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |