Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 16.33" (414.78mm) | |
Width | 0.15" (3.73mm) | |
Height | 10.37" (263.28mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 19.34" (491.24mm) | |
Base Product Number |