Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 27.67" (702.80mm) | |
Width | 0.15" (3.73mm) | |
Height | 15.69" (398.40mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 31.81" (807.97mm) | |
Base Product Number |