Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 16.45" (417.80mm) | |
Width | 0.15" (3.73mm) | |
Height | 12.49" (317.30mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 20.65" (524.51mm) | |
Base Product Number |