Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.46000 | ¥69.46 |
10 | ¥62.81400 | ¥628.14 |
25 | ¥59.33760 | ¥1,483.44 |
50 | ¥57.89120 | ¥2,894.56 |
125 | ¥54.99696 | ¥6,874.62 |
250 | ¥49.20768 | ¥12,301.92 |
500 | ¥46.31306 | ¥23,156.53 |
1,000 | ¥40.52386 | ¥40,523.86 |