152226-0110-GB | |
---|---|
DigiKey Part Number | MTA26A-ND |
Manufacturer | |
Manufacturer Product Number | 152226-0110-GB |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152226-0110-GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.68800 | ¥556.88 |
25 | ¥52.60880 | ¥1,315.22 |
50 | ¥51.32820 | ¥2,566.41 |
125 | ¥48.76072 | ¥6,095.09 |
250 | ¥43.62828 | ¥10,907.07 |
500 | ¥41.06186 | ¥20,530.93 |
1,000 | ¥35.92912 | ¥35,929.12 |