14T50-SZWB-100-0NC | ||
---|---|---|
DigiKey Part Number | MCA110-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 14T50-SZWB-100-0NC | |
Description | CABLE ASSY 50POS MDR-MDR PLUG 1M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 50 pos Male to Male Assembly 3.28' (1.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.02000 | ¥1,334.02 |
10 | ¥1,224.18600 | ¥12,241.86 |
25 | ¥1,177.10560 | ¥29,427.64 |
50 | ¥1,137.86800 | ¥56,893.40 |