
14T26-SZLB-700-0LC | |
|---|---|
DigiKey Part Number | 3M156251-ND |
Manufacturer | |
Manufacturer Product Number | 14T26-SZLB-700-0LC |
Description | CBL ASSY CENTRON 26POS M-M 7.01M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 23.00' (7.01m) Round, Beige |
Datasheet | Datasheet |
Category | Length 23.00' (7.01m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,721.32000 | ¥1,721.32 |
| 10 | ¥1,556.93400 | ¥15,569.34 |







