1427-XR/ID ORANGE | |
---|---|
DigiKey Part Number | 19-1427-XR/IDORANGE-ND |
Manufacturer | |
Manufacturer Product Number | 1427-XR/ID ORANGE |
Description | 3M BALL MARKER 1427-XR/ID, 5 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Utilities Locator Ball Locator Marker for use with Cables, Pipes, Utilities Locators |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Utilities Locator | |
Accessory Type | Ball Locator Marker | |
For Use With/Related Products | Cables, Pipes, Utilities Locators | |
Specifications | 4.000" Diameter, Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥349.72833 | ¥10,491.85 |