1181 23"X60YD | ||
---|---|---|
DigiKey Part Number | 19-118123"X60YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1181 23"X60YD | |
Description | 3M COPPER FOIL EMI SHIELDING TAP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Copper Foil Tape Adhesive 23.00" (584.20mm) X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 23.00" (584.20mm) | |
Usage | EMI Shielding | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44,309.80000 | ¥44,309.80 |