1125 X 6" | ||
---|---|---|
DigiKey Part Number | 3M1125D-ND | |
Manufacturer | ||
Manufacturer Product Number | 1125 X 6" | |
Description | RF EMI SHIELDING TAPE 108'X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.005' (32.92m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,955.94000 | ¥2,955.94 |
10 | ¥2,867.05800 | ¥28,670.58 |
26 | ¥2,844.83231 | ¥73,965.64 |