104 | ||
---|---|---|
DigiKey Part Number | 19-104-ND | |
Manufacturer | ||
Manufacturer Product Number | 104 | |
Description | SCOTCH MAGIC TAPE 104 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Household Tape Adhesive Transparent 0.50" (12.70mm) 1/2" X 37.5' (11.4m) 12.5 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 37.5' (11.4m) 12.5 yds | |
Color | Transparent | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥15.95910 | ¥2,298.11 |