06840 | ||
---|---|---|
DigiKey Part Number | 068403M-ND | |
Manufacturer | ||
Manufacturer Product Number | 06840 | |
Description | BOOTH COATING PAINT BOOTHS 5 GAL | |
Customer Reference | ||
Detailed Description | Booth Coating Paint Booths 5 Gallon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Booth Coating | |
Usage | Paint Booths | |
Specifications | Solvent Resistant | |
Quantity | 5 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |