06837 | ||
---|---|---|
DigiKey Part Number | 06837-ND | |
Manufacturer | ||
Manufacturer Product Number | 06837 | |
Description | DUST CONTROL PAINT BOOTHS 1GAL | |
Customer Reference | ||
Detailed Description | Dust Control Paint Booths 1 Gallon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Dust Control | |
Usage | Paint Booths | |
Specifications | - | |
Quantity | 1 Gallon | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |