00357 | ||
---|---|---|
DigiKey Part Number | 19-00357-ND | |
Manufacturer | ||
Manufacturer Product Number | 00357 | |
Description | BONDO SPREADER 3/PACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | General | |
Label Size | 12000.00" L x 3.00" W (304800.0mm x 76.2mm) | |
Label Type | Warning Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥27.94000 | ¥279.40 |
100 | ¥23.07800 | ¥2,307.80 |
1,000 | ¥19.43412 | ¥19,434.12 |