SJ4570 CIRCLE-3"-10 | ||
---|---|---|
DigiKey Part Number | SJ4570CIRCLE-3"-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ4570 CIRCLE-3"-10 | |
Description | LP RCLSBLE FSTNR 3"X3" CIRC 10PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems Circular X 3.000" (76.20mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 3.000" (76.20mm) | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥482.21500 | ¥964.43 |