SJ3540 CIRCLE-3"-10 | ||
---|---|---|
DigiKey Part Number | SJ3540CIRCLE-3"-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ3540 CIRCLE-3"-10 | |
Description | RCLSBLE FSTNR 3"X3" CIRCLE 10PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems Circular X 3.000" (76.20mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 3.000" (76.20mm) | |
Mounting Type | Adhesive - Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.75000 | ¥738.75 |