8805 SHAPE-0.80" | ||
---|---|---|
DigiKey Part Number | 8805SHAPE-0.80"-ND | |
Manufacturer | ||
Manufacturer Product Number | 8805 SHAPE-0.80" | |
Description | THERM PAD 20.32MMX20.32MM W/ADH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 20.32mm x 20.32mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 20.32mm x 20.32mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.15565 | ¥3,693.39 |