7414-0.5X33M | |
---|---|
DigiKey Part Number | 1067-7414-0.5X33M-ND |
Manufacturer | |
Manufacturer Product Number | 7414-0.5X33M |
Description | HEAT RESISTIVE POLYIMIDE TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.57000 | ¥823.57 |
10 | ¥772.08500 | ¥7,720.85 |
25 | ¥720.61520 | ¥18,015.38 |
50 | ¥684.58680 | ¥34,229.34 |