6-5-4926 | ||
---|---|---|
DigiKey Part Number | 6-5-4926-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-5-4926 | |
Description | TAPE DBL SIDED GRAY 6"X5YDS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,777.19000 | ¥1,777.19 |